- Home ›
- All Products›
- 498719
498719
Essentra
Center Pull-Tab Plug - 8.0 mm (0.315 in) - 10.0 mm (0.394 in) - LDPE - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 8.0 mm (0.315 in) - 10.0 mm (0.394 in) - LDPE - Yellow
Search Keywords: 498719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498719
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1066
3,000
$0.1002
5,000
$0.0958
8,000
$0.0944
25,000
$0.0905
50,000
$0.0870
100,000
$0.0868
150,000 +
$0.0865
Click for Quote
Log in
to unlock special pricing