- Home ›
- All Products›
- 498686
498686
Essentra
Compatible Thread Standard - BSP<multisep/>GAS Threaded O-Ring Plug Compatible Thread Standard - BSP<multisep/>GAS Overall Dia ...
Accessories Notify Me
RoHS Compliant
Description
+
Compatible Thread Standard - BSP GAS Threaded O-Ring Plug Compatible Thread Standard - BSP GAS Overall Diameter - 56.0 mm (2.205 in) Threaded
Search Keywords: 498686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
33 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
100
$1.060
300
$1.027
500
$0.981
1,000
$0.939
2,500
$0.900
5,000
$0.876
7,500
$0.874
10,000 +
$0.864
Click for Quote
Log in
to unlock special pricing