- Home ›
- All Products›
- 498685
498685
Essentra
Compatible Thread Standard - BSP<multisep/>GAS Threaded O-Ring Plug Compatible Thread Standard - BSP<multisep/>GAS Overall Dia ...
Accessories Notify Me
RoHS Compliant
Description
+
Compatible Thread Standard - BSP GAS Threaded O-Ring Plug Compatible Thread Standard - BSP GAS Overall Diameter - 50.0 mm (1.969 in) Threaded
Search Keywords: 498685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498685
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
33 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$0.867
500
$0.828
1,000
$0.793
2,500
$0.760
5,000
$0.740
7,500
$0.738
10,000
$0.730
15,000 +
$0.728
Click for Quote
Log in
to unlock special pricing