- Home ›
- All Products›
- 498670
498670
Essentra
Metric Threaded O-Ring Plug 55.0 mm (2.165 in) Compatible Thread Sizes - M48 X 2.0 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 55.0 mm (2.165 in) Compatible Thread Sizes - M48 X 2.0 Threaded
Search Keywords: 498670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.959
300
$0.929
500
$0.887
1,000
$0.849
2,500
$0.814
5,000
$0.792
7,500
$0.790
10,000 +
$0.782
Click for Quote
Log in
to unlock special pricing