- Home ›
- All Products›
- 498669
498669
Essentra
Metric Threaded O-Ring Plug 50.0 mm (1.969 in) Compatible Thread Sizes - M42 X 2.0 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 50.0 mm (1.969 in) Compatible Thread Sizes - M42 X 2.0 Threaded
Search Keywords: 498669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498669
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.901
300
$0.732
1,000
$0.699
2,500
$0.642
5,000
$0.640
7,500
$0.625
10,000
$0.623
15,000 +
$0.616
Click for Quote
Log in
to unlock special pricing