- Home ›
- All Products›
- 498668
Essentra
498668
Metric Threaded O-Ring Plug 33.0 mm (1.299 in) Compatible Thread Sizes - M27 X 2.0 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 33.0 mm (1.299 in) Compatible Thread Sizes - M27 X 2.0 Threaded
Search Keywords: 498668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498668
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 498668 RoHS compliant?
Yes, 498668 is RoHS compliant.
What is the lead time for 498668?
The standard lead time for 498668 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$0.5185
500
$0.5023
1,000
$0.4798
2,500
$0.4528
5,000
$0.4404
7,500
$0.4393
10,000
$0.4287
15,000 +
$0.4276
Click for Quote
Log in
to unlock special pricing