- Home ›
- All Products›
- 498667
498667
Essentra
Metric Threaded O-Ring Plug 48.0 mm (1.89 in) Compatible Thread Sizes - M38 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 48.0 mm (1.89 in) Compatible Thread Sizes - M38 x 1.5 Threaded
Search Keywords: 498667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$0.6992
300
$0.5681
1,000
$0.5427
2,500
$0.5121
5,000
$0.4981
7,500
$0.4848
10,000
$0.4836
15,000 +
$0.4784
Click for Quote
Log in
to unlock special pricing