- Home ›
- All Products›
- 498666
498666
Essentra
Metric Threaded O-Ring Plug 45.0 mm (1.772 in) Compatible Thread Sizes - M36 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 45.0 mm (1.772 in) Compatible Thread Sizes - M36 x 1.5 Threaded
Search Keywords: 498666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.6242
500
$0.5072
1,000
$0.4845
2,500
$0.4572
5,000
$0.4447
7,500
$0.4435
10,000
$0.4328
15,000 +
$0.4317
Click for Quote
Log in
to unlock special pricing