- Home ›
- All Products›
- 498665
498665
Essentra
Metric Threaded O-Ring Plug 28.0 mm (1.102 in) Compatible Thread Sizes - M22 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 28.0 mm (1.102 in) Compatible Thread Sizes - M22 x 1.5 Threaded
Search Keywords: 498665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498665
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$0.3612
1,000
$0.2845
2,500
$0.2722
5,000
$0.2645
7,500
$0.2573
25,000
$0.2471
50,000 +
$0.2465
Click for Quote
Log in
to unlock special pricing