- Home ›
- All Products›
- 498664
498664
Essentra
Metric Threaded O-Ring Plug 22.0 mm (0.866 in) Compatible Thread Sizes - M14 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 22.0 mm (0.866 in) Compatible Thread Sizes - M14 x 1.5 Threaded
Search Keywords: 498664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.1992
2,500
$0.1790
5,000
$0.1764
7,500
$0.1739
10,000
$0.1692
25,000
$0.1625
50,000
$0.1621
100,000 +
$0.1604
Click for Quote
Log in
to unlock special pricing