- Home ›
- All Products›
- 498653
498653
Essentra
Socket Mount Leveling Feet - Stud Length:50.0 mm (1.969 in) - Stud Length:50.0 mm (1.969 in) - Mount Type : Threaded Stud ...
Accessories Notify Me
RoHS Compliant
Description
+
Socket Mount Leveling Feet - Stud Length:50.0 mm (1.969 in) - Stud Length:50.0 mm (1.969 in) - Mount Type : Threaded Stud - Material : PP
Search Keywords: 498653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.78
500
$1.33
750
$1.25
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing