- Home ›
- All Products›
- 498581
498581
Essentra
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 60.0 mm (2.362 in) - in)sert Height - 20.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 60.0 mm (2.362 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$1.202
300
$1.165
500
$1.112
1,000
$1.065
2,500
$1.021
5,000
$0.994
7,500
$0.981
10,000 +
$0.978
Click for Quote
Log in
to unlock special pricing