- Home ›
- All Products›
- 498580
498580
Essentra
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 60.0 mm (2.362 in) - in)sert Height - 20.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 60.0 mm (2.362 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498580
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.064
500
$1.016
1,000
$0.973
2,500
$0.933
5,000
$0.908
7,500
$0.894
10,000
$0.881
15,000 +
$0.867
Click for Quote
Log in
to unlock special pricing