- Home ›
- All Products›
- 498579
498579
Essentra
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 50.0 mm (1.969 in) - in)sert Height - 20.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 50.0 mm (1.969 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498579
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.239
250
$1.007
500
$0.962
1,000
$0.921
2,500
$0.883
5,000
$0.859
7,500
$0.857
10,000 +
$0.848
Click for Quote
Log in
to unlock special pricing