- Home ›
- All Products›
- 498578
498578
Essentra
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 50.0 mm (1.969 in) - in)sert Height - 20.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 50.0 mm (1.969 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498578
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.187
250
$0.965
500
$0.921
1,000
$0.882
2,500
$0.846
5,000
$0.823
7,500
$0.821
10,000 +
$0.812
Click for Quote
Log in
to unlock special pricing