- Home ›
- All Products›
- 498577
Essentra
498577
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 50.0 mm (1.969 in) - in)sert Height - 20.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 50.0 mm (1.969 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 498577 RoHS compliant?
Yes, 498577 is RoHS compliant.
What is the lead time for 498577?
The standard lead time for 498577 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
21 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
25
$1.195
250
$0.971
500
$0.928
1,000
$0.888
2,500
$0.852
5,000
$0.829
7,500
$0.827
10,000 +
$0.818
Click for Quote
Log in
to unlock special pricing