- Home ›
- All Products›
- 498575
498575
Essentra
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 40.0 mm (1.575 in) - in)sert Height - 20.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 40.0 mm (1.575 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.852
500
$0.814
1,000
$0.779
2,500
$0.747
5,000
$0.727
7,500
$0.725
10,000
$0.717
15,000 +
$0.716
Click for Quote
Log in
to unlock special pricing