- Home ›
- All Products›
- 498574
Essentra
498574
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 40.0 mm (1.575 in) - in)sert Height - 20.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 40.0 mm (1.575 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498574
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 498574 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7326908688 |
| COO: | CN |
Supplier's Standard Package:
|
250 |
Frequently Asked Questions
Is 498574 RoHS compliant?
Yes, 498574 is RoHS compliant.
What is the lead time for 498574?
The standard lead time for 498574 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
21 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
250
$0.850
500
$0.812
1,000
$0.777
2,500
$0.745
5,000
$0.725
7,500
$0.724
10,000
$0.716
15,000 +
$0.714
Click for Quote
Log in
to unlock special pricing