- Home ›
- All Products›
- 498566
498566
Essentra
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 30.0 mm (1.181 in) - in)sert Height - 20.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 30.0 mm (1.181 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498566
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.7169
250
$0.6013
1,000
$0.5564
3,000
$0.5107
5,000
$0.5094
8,000
$0.4971
10,000
$0.4958
15,000 +
$0.4905
Click for Quote
Log in
to unlock special pricing