- Home ›
- All Products›
- 498564
498564
Essentra
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 25.0 mm (0.984 in) - in)sert Height - 20.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 25.0 mm (0.984 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$0.5241
500
$0.4258
1,000
$0.4067
3,000
$0.3838
5,000
$0.3733
8,000
$0.3724
10,000
$0.3634
15,000 +
$0.3625
Click for Quote
Log in
to unlock special pricing