- Home ›
- All Products›
- 498562
Essentra
498562
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 20.0 mm (0.787 in) - in)sert Height - 20.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 20.0 mm (0.787 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498562
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 498562 RoHS compliant?
Yes, 498562 is RoHS compliant.
What is the lead time for 498562?
The standard lead time for 498562 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.4790
500
$0.3892
1,000
$0.3882
3,000
$0.3559
5,000
$0.3412
8,000
$0.3404
15,000
$0.3321
25,000 +
$0.3278
Click for Quote
Log in
to unlock special pricing