- Home ›
- All Products›
- 498561
498561
Essentra
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 20.0 mm (0.787 in) - in)sert Height - 20.0 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Round Threaded in)serts & Glides - Metal - Compatible Outside Tube Diameter - 20.0 mm (0.787 in) - in)sert Height - 20.0 mm (0.787 in)
Search Keywords: 498561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
100
$0.4606
500
$0.3742
1,000
$0.3733
3,000
$0.3421
5,000
$0.3281
8,000
$0.3273
15,000
$0.3193
25,000 +
$0.3151
Click for Quote
Log in
to unlock special pricing