- Home ›
- All Products›
- 498559
498559
Essentra
Compatible Thread Standard - BSP<multisep/>GAS Threaded O-Ring Plug Compatible Thread Standard - BSP<multisep/>GAS Overall Dia ...
Accessories Notify Me
RoHS Compliant
Description
+
Compatible Thread Standard - BSP GAS Threaded O-Ring Plug Compatible Thread Standard - BSP GAS Overall Diameter - 37.0 mm (1.457 in) Threaded
Search Keywords: 498559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$0.5048
500
$0.4890
1,000
$0.4671
2,500
$0.4408
5,000
$0.4287
7,500
$0.4276
10,000
$0.4173
15,000 +
$0.4162
Click for Quote
Log in
to unlock special pricing