- Home ›
- All Products›
- 498558
Essentra
498558
Compatible Thread Standard - BSP<multisep/>GAS Threaded O-Ring Plug Compatible Thread Standard - BSP<multisep/>GAS Overall Dia ...
Accessories Notify Me
RoHS Compliant
Description
+
Compatible Thread Standard - BSP GAS Threaded O-Ring Plug Compatible Thread Standard - BSP GAS Overall Diameter - 32.0 mm (1.26 in) Threaded
Search Keywords: 498558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498558
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier's Standard Package:
250
Frequently Asked Questions
Is 498558 RoHS compliant?
Yes, 498558 is RoHS compliant.
What is the lead time for 498558?
The standard lead time for 498558 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
35 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
250
$0.4521
500
$0.4380
1,000
$0.4184
2,500
$0.4004
5,000
$0.3840
7,500
$0.3830
10,000
$0.3737
15,000 +
$0.3728
Click for Quote
Log in
to unlock special pricing