- Home ›
- All Products›
- 498556
498556
Essentra
Compatible Thread Standard - BSP<multisep/>GAS Threaded O-Ring Plug Compatible Thread Standard - BSP<multisep/>GAS Overall Dia ...
Accessories Notify Me
RoHS Compliant
Description
+
Compatible Thread Standard - BSP GAS Threaded O-Ring Plug Compatible Thread Standard - BSP GAS Overall Diameter - 27.0 mm (1.063 in) Threaded
Search Keywords: 498556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
33 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$0.3696
1,000
$0.3686
2,500
$0.3379
5,000
$0.3240
7,500
$0.3232
10,000
$0.3224
15,000
$0.3154
25,000 +
$0.3112
Click for Quote
Log in
to unlock special pricing