- Home ›
- All Products›
- 498551
Essentra
498551
Metric Threaded O-Ring Plug 52.0 mm (2.047 in) Compatible Thread Sizes - M45 X 2.0 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 52.0 mm (2.047 in) Compatible Thread Sizes - M45 X 2.0 Threaded
Search Keywords: 498551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 498551 RoHS compliant?
Yes, 498551 is RoHS compliant.
What is the lead time for 498551?
The standard lead time for 498551 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
100
$0.999
300
$0.968
500
$0.924
1,000
$0.885
2,500
$0.848
5,000
$0.826
7,500
$0.824
10,000 +
$0.815
Click for Quote
Log in
to unlock special pricing