- Home ›
- All Products›
- 498550
498550
Essentra
Metric Threaded O-Ring Plug 45.0 mm (1.772 in) Compatible Thread Sizes - M36 X 2.0 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 45.0 mm (1.772 in) Compatible Thread Sizes - M36 X 2.0 Threaded
Search Keywords: 498550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$0.801
300
$0.651
1,000
$0.621
2,500
$0.570
5,000
$0.569
7,500
$0.555
10,000
$0.554
15,000 +
$0.548
Click for Quote
Log in
to unlock special pricing