- Home ›
- All Products›
- 498547
498547
Essentra
Metric Threaded O-Ring Plug 40.0 mm (1.575 in) Compatible Thread Sizes - M32 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 40.0 mm (1.575 in) Compatible Thread Sizes - M32 x 1.5 Threaded
Search Keywords: 498547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$0.4893
500
$0.4740
1,000
$0.4528
2,500
$0.4273
5,000
$0.4156
7,500
$0.4145
10,000
$0.4045
15,000 +
$0.4035
Click for Quote
Log in
to unlock special pricing