- Home ›
- All Products›
- 498541
498541
Essentra
Metric Threaded O-Ring Plug 24.0 mm (0.945 in) Compatible Thread Sizes - M18 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 24.0 mm (0.945 in) Compatible Thread Sizes - M18 x 1.5 Threaded
Search Keywords: 498541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.2586
1,000
$0.2429
2,500
$0.2323
5,000
$0.2258
7,500
$0.2196
25,000
$0.2109
50,000 +
$0.2104
Click for Quote
Log in
to unlock special pricing