- Home ›
- All Products›
- 497508
497508
Essentra
Socket Mount Leveling Feet - Stud Length:38.0 mm (1.496 in) - Stud Length:38.0 mm (1.496 in) - Mount Type : Threaded Stud ...
Accessories Notify Me
RoHS Compliant
Description
+
Socket Mount Leveling Feet - Stud Length:38.0 mm (1.496 in) - Stud Length:38.0 mm (1.496 in) - Mount Type : Threaded Stud - Material : PP
Search Keywords: 497508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:497508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
125
$3.74
250
$2.81
375
$2.62
500 +
$2.57
Click for Quote
Log in
to unlock special pricing