- Home ›
- All Products›
- 497507
Essentra
497507
Socket Mount Leveling Feet - Stud Length:25.0 mm (0.984 in) - Stud Length:25.0 mm (0.984 in) - Mount Type : Threaded Stud ...
Accessories Notify Me
RoHS Compliant
Description
+
Socket Mount Leveling Feet - Stud Length:25.0 mm (0.984 in) - Stud Length:25.0 mm (0.984 in) - Mount Type : Threaded Stud - Material : PP
Search Keywords: 497507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:497507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 497507 RoHS compliant?
Yes, 497507 is RoHS compliant.
What is the lead time for 497507?
The standard lead time for 497507 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
125
$3.18
250
$2.39
375
$2.23
500 +
$2.18
Click for Quote
Log in
to unlock special pricing