- Home ›
- All Products›
- 497398
Essentra
497398
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7.5 mm (0.295 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7.5 mm (0.295 in) - Compatible Panel Thickness Range 2.7 - 17 mm (0.106 - 0.669 in)
Search Keywords: 497398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:497398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 497398 RoHS compliant?
Yes, 497398 is RoHS compliant.
What is the lead time for 497398?
The standard lead time for 497398 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2936
3,000
$0.2769
5,000
$0.2730
8,000
$0.2655
10,000
$0.2648
25,000
$0.2550
50,000 +
$0.2544
Click for Quote
Log in
to unlock special pricing