- Home ›
- All Products›
- 497397
Essentra
497397
Clear PP Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7.2 mm (0.283 in) - Compatible Panel Thickness Range 1.5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PP Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7.2 mm (0.283 in) - Compatible Panel Thickness Range 1.5 - 14 mm (0.059 - 0.551 in)
Search Keywords: 497397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:497397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 497397 RoHS compliant?
Yes, 497397 is RoHS compliant.
What is the lead time for 497397?
The standard lead time for 497397 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2936
3,000
$0.2769
5,000
$0.2730
8,000
$0.2655
10,000
$0.2648
25,000
$0.2550
50,000 +
$0.2544
Click for Quote
Log in
to unlock special pricing