- Home ›
- All Products›
- 497395
Essentra
497395
Clear PP Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2 - 8 ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PP Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2 - 8 mm (0.079 - 0.315 in)
Search Keywords: 497395
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 497395 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 497395 RoHS compliant?
Yes, 497395 is RoHS compliant.
What is the lead time for 497395?
The standard lead time for 497395 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,000
$0.2368
3,000
$0.2265
5,000
$0.2201
8,000
$0.2141
10,000
$0.2136
25,000
$0.2057
50,000 +
$0.2051
Click for Quote
Log in
to unlock special pricing