- Home ›
- All Products›
- 497394
497394
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 4 - 16.5 mm (0.157 - 0.650 in)
Search Keywords: 497394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:497394
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1585
3,000
$0.1517
5,000
$0.1495
8,000
$0.1474
25,000
$0.1377
50,000
$0.1373
100,000 +
$0.1359
Click for Quote
Log in
to unlock special pricing