- Home ›
- All Products›
- 496089
Essentra
496089
Heat Shrink Tubing - 3:1, Adhesive-Lined - White - Pre-Shrunk in)side Diameter 24.0 mm (0.945 in) - in)side Diameter (Shrunk ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, Adhesive-Lined - White - Pre-Shrunk in)side Diameter 24.0 mm (0.945 in) - in)side Diameter (Shrunk) 8.0 mm (0.315 in)
Search Keywords: 496089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:496089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 496089 RoHS compliant?
Yes, 496089 is RoHS compliant.
What is the lead time for 496089?
The standard lead time for 496089 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$1,374.01
3
$1,319.05
5 +
$1,315.75
Click for Quote
Log in
to unlock special pricing