- Home ›
- All Products›
- 496088
496088
Essentra
Heat Shrink Tubing - 3:1, Adhesive-Lined - White - Pre-Shrunk in)side Diameter 19.0 mm (0.748 in) - in)side Diameter (Shrunk ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, Adhesive-Lined - White - Pre-Shrunk in)side Diameter 19.0 mm (0.748 in) - in)side Diameter (Shrunk) 6.0 mm (0.236 in)
Search Keywords: 496088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:496088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$975.97
3
$962.60
5 +
$936.93
Click for Quote
Log in
to unlock special pricing