- Home ›
- All Products›
- 496085
496085
Essentra
Heat Shrink Tubing - 3:1, Adhesive-Lined - White - Pre-Shrunk in)side Diameter 6.0 mm (0.236 in) - in)side Diameter (Shrunk) ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, Adhesive-Lined - White - Pre-Shrunk in)side Diameter 6.0 mm (0.236 in) - in)side Diameter (Shrunk) 2.0 mm (0.079 in)
Search Keywords: 496085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:496085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$703.24
3
$683.97
5 +
$682.26
Click for Quote
Log in
to unlock special pricing