- Home ›
- All Products›
- 496037
Essentra
496037
Heat Shrink Tubing - 3:1, Adhesive-Lined - Blue - Pre-Shrunk in)side Diameter 6.0 mm (0.236 in) - in)side Diameter (Shrunk) ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, Adhesive-Lined - Blue - Pre-Shrunk in)side Diameter 6.0 mm (0.236 in) - in)side Diameter (Shrunk) 2.0 mm (0.079 in)
Search Keywords: 496037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:496037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 496037 RoHS compliant?
Yes, 496037 is RoHS compliant.
What is the lead time for 496037?
The standard lead time for 496037 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$730.22
3
$720.22
5 +
$701.01
Click for Quote
Log in
to unlock special pricing