- Home ›
- All Products›
- 496018
496018
Essentra
Heat Shrink Tubing - 3:1, Adhesive-Lined - Clear - Pre-Shrunk in)side Diameter 40.0 mm (1.575 in) - in)side Diameter (Shrunk ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, Adhesive-Lined - Clear - Pre-Shrunk in)side Diameter 40.0 mm (1.575 in) - in)side Diameter (Shrunk) 13.0 mm (0.512 in)
Search Keywords: 496018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:496018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1,557.86
3
$1,516.32
5 +
$1,476.93
Click for Quote
Log in
to unlock special pricing