- Home ›
- All Products›
- 496009
496009
Essentra
Heat Shrink Tubing - 3:1, Adhesive-Lined - Red - Pre-Shrunk in)side Diameter 24.0 mm (0.945 in) - in)side Diameter (Shrunk) ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, Adhesive-Lined - Red - Pre-Shrunk in)side Diameter 24.0 mm (0.945 in) - in)side Diameter (Shrunk) 8.0 mm (0.315 in)
Search Keywords: 496009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:496009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,304.85
3
$1,252.66
5 +
$1,249.53
Click for Quote
Log in
to unlock special pricing