- Home ›
- All Products›
- 496006
Essentra
496006
Heat Shrink Tubing - 3:1, Adhesive-Lined - Red - Pre-Shrunk in)side Diameter 9.0 mm (0.354 in) - in)side Diameter (Shrunk) 3 ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, Adhesive-Lined - Red - Pre-Shrunk in)side Diameter 9.0 mm (0.354 in) - in)side Diameter (Shrunk) 3.0 mm (0.118 in)
Search Keywords: 496006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:496006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 496006 RoHS compliant?
Yes, 496006 is RoHS compliant.
What is the lead time for 496006?
The standard lead time for 496006 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$658.20
3
$640.16
5 +
$638.56
Click for Quote
Log in
to unlock special pricing