- Home ›
- All Products›
- 495993
Essentra
495993
Heat Shrink Tubing - 3:1, Adhesive-Lined - Black - Pre-Shrunk in)side Diameter 24.0 mm (0.945 in) - in)side Diameter (Shrunk ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, Adhesive-Lined - Black - Pre-Shrunk in)side Diameter 24.0 mm (0.945 in) - in)side Diameter (Shrunk) 8.0 mm (0.315 in)
Search Keywords: 495993
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 495993 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 495993 RoHS compliant?
Yes, 495993 is RoHS compliant.
What is the lead time for 495993?
The standard lead time for 495993 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$663.53
3
$645.35
5 +
$643.74
Click for Quote
Log in
to unlock special pricing