- Home ›
- All Products›
- 495966
495966
Essentra
Heat Shrink Tubing - 3:1, No Adhesive - White - Pre-Shrunk in)side Diameter 18.0 mm (0.709 in) - in)side Diameter (Shrunk) 6 ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - White - Pre-Shrunk in)side Diameter 18.0 mm (0.709 in) - in)side Diameter (Shrunk) 6.0 mm (0.236 in)
Search Keywords: 495966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495966
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$277.00
3
$269.30
5
$268.63
10
$265.62
20 +
$258.53
Click for Quote
Log in
to unlock special pricing