- Home ›
- All Products›
- 495961
495961
Essentra
Heat Shrink Tubing - 3:1, No Adhesive - White - Pre-Shrunk in)side Diameter 3.0 mm (0.118 in) - in)side Diameter (Shrunk) 1. ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - White - Pre-Shrunk in)side Diameter 3.0 mm (0.118 in) - in)side Diameter (Shrunk) 1.0 mm (0.039 in)
Search Keywords: 495961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$217.21
5
$211.18
10
$208.29
20
$202.73
50
$200.06
100 +
$194.94
Click for Quote
Log in
to unlock special pricing