- Home ›
- All Products›
- 495939
Essentra
495939
Heat Shrink Tubing - 3:1, No Adhesive - Blue - Pre-Shrunk in)side Diameter 18.0 mm (0.709 in) - in)side Diameter (Shrunk) 6. ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Blue - Pre-Shrunk in)side Diameter 18.0 mm (0.709 in) - in)side Diameter (Shrunk) 6.0 mm (0.236 in)
Search Keywords: 495939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495939
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 495939 RoHS compliant?
Yes, 495939 is RoHS compliant.
What is the lead time for 495939?
The standard lead time for 495939 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$291.69
3
$283.58
5
$279.70
10
$279.00
20 +
$272.24
Click for Quote
Log in
to unlock special pricing