- Home ›
- All Products›
- 495938
495938
Essentra
Heat Shrink Tubing - 3:1, No Adhesive - Blue - Pre-Shrunk in)side Diameter 12.0 mm (0.472 in) - in)side Diameter (Shrunk) 4. ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Blue - Pre-Shrunk in)side Diameter 12.0 mm (0.472 in) - in)side Diameter (Shrunk) 4.0 mm (0.157 in)
Search Keywords: 495938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495938
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$254.23
3
$247.17
5
$246.55
10
$243.78
20 +
$237.28
Click for Quote
Log in
to unlock special pricing