- Home ›
- All Products›
- 495919
495919
Essentra
Heat Shrink Tubing - 3:1, No Adhesive - Red - Pre-Shrunk in)side Diameter 9.0 mm (0.354 in) - in)side Diameter (Shrunk) 3.0 ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Red - Pre-Shrunk in)side Diameter 9.0 mm (0.354 in) - in)side Diameter (Shrunk) 3.0 mm (0.118 in)
Search Keywords: 495919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$293.29
3
$285.14
5
$281.23
10
$280.53
20 +
$273.73
Click for Quote
Log in
to unlock special pricing