- Home ›
- All Products›
- 495918
495918
Essentra
Heat Shrink Tubing - 3:1, No Adhesive - Red - Pre-Shrunk in)side Diameter 6.0 mm (0.236 in) - in)side Diameter (Shrunk) 2.0 ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Red - Pre-Shrunk in)side Diameter 6.0 mm (0.236 in) - in)side Diameter (Shrunk) 2.0 mm (0.079 in)
Search Keywords: 495918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$193.00
5
$187.64
10
$185.07
20
$180.13
50
$177.76
100 +
$173.20
Click for Quote
Log in
to unlock special pricing