- Home ›
- All Products›
- 495917
Essentra
495917
Heat Shrink Tubing - 3:1, No Adhesive - Red - Pre-Shrunk in)side Diameter 4.5 mm (0.177 in) - in)side Diameter (Shrunk) 1.5 ...
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - 3:1, No Adhesive - Red - Pre-Shrunk in)side Diameter 4.5 mm (0.177 in) - in)side Diameter (Shrunk) 1.5 mm (0.059 in)
Search Keywords: 495917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 495917 RoHS compliant?
Yes, 495917 is RoHS compliant.
What is the lead time for 495917?
The standard lead time for 495917 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$158.56
5
$154.15
10
$152.04
20
$151.66
50
$146.04
100 +
$142.29
Click for Quote
Log in
to unlock special pricing